Cap Ceramic 2.2pF 250V C0G 0.05pF Pad SMD 0603 125°C Low ESR Medical T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2pF |
| Package/Case | 0603 |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CBR |
| Thickness | 0.034inch |
| Voltage Rating | 250V |
| Width | 0.031inch |
| RoHS | Compliant |