
Cap Ceramic 56pF 50V C0G 1% Pad SMD 0603 125°C Low ESR Medical T/R
Kemet CBR06C560F5GAC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.000056 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet CBR06C560F5GAC to view detailed technical specifications.
No datasheet is available for this part.