The CBR08C339A5GAC is a 3.3pF multilayer ceramic capacitor from Kemet, rated for 50V. It is available in the 0805 package type and is suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is RoHS compliant. It is part of the CBR-SMD RF C0G series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet CBR08C339A5GAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.3pF |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CBR-SMD RF C0G |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet CBR08C339A5GAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
