Cap Ceramic 3.9pF 50V C0G 0.05pF Pad SMD 0805 125°C Low ESR Medical T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.9pF |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CBR-SMD RF C0G |
| Voltage Rating | 50V |
| RoHS | Compliant |