The CBR08C399B5GAC is a 0805 multilayer ceramic capacitor from Kemet with a capacitance of 3.9pF and a voltage rating of 50V. It operates over a temperature range of -55°C to 125°C and is designed for surface mount applications. The capacitor is RoHS compliant and packaged on a tape and reel. It belongs to the CBR-SMD RF C0G series.
Kemet CBR08C399B5GAC technical specifications.
| Capacitance | 3.9pF |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CBR-SMD RF C0G |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet CBR08C399B5GAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.