The CBR08C399C1GAC is a ceramic capacitor from Kemet with a capacitance of 3.9pF, a voltage rating of 100VDC, and a tolerance of 0.25pF. It features a C0G dielectric and is constructed with a flat construction in a ceramic chip case style. The capacitor is available in an 0805 package with a pad termination style and is suitable for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius and is suitable for microwave applications.
Kemet CBR08C399C1GAC technical specifications.
| Capacitance | 3.9pF |
| Voltage | 100VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.