The CBR08C439A5GAC is a 0805 ceramic chip capacitor from Kemet with a capacitance of 4.3pF and a voltage rating of 50VDC. It features a C0G dielectric and a surface mount package. The capacitor operates over a temperature range of -55°C to 125°C and is suitable for microwave applications. It has a height of 0.85mm and a pad termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.3pF |
| Voltage | 50VDC |
| Tolerance | 0.05pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |