This ceramic capacitor from Kemet has a capacitance of 0.0000058uF and a DC rated voltage of 100V. It is available in an 0805 package type and has a maximum operating temperature of 125 degrees Celsius. The capacitor is a multilayer ceramic (MLCC) type and has a minimum operating temperature of -55 degrees Celsius.
Kemet CBR08C589B1GAC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0000058 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.