
The CBR08C820J1GAC is a multilayer ceramic capacitor with a capacitance of 82pF and a tolerance of 5%. It has a voltage rating of 100V and is packaged in the 0805 case size. The capacitor operates over a temperature range of -55°C to 125°C and is RoHS compliant. It is suitable for surface mount applications and is supplied on cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet CBR08C820J1GAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 82pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CBR |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet CBR08C820J1GAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.