The CBR08C820J5GAC is a multilayer ceramic capacitor from Kemet with a capacitance of 82pF and a voltage rating of 50V. It has a tolerance of 5% and is part of the CBR-SMD RF C0G series. This surface mount capacitor is available in a 0805 package and is RoHS compliant. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 82pF |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CBR-SMD RF C0G |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Compliant |