This 100pF multilayer ceramic capacitor is rated for 200VDC with a tolerance of 2%. It features a CG dielectric and is suitable for use in applications where a standard technology is required. The capacitor is designed for through-hole mounting in a molded case with a radial termination style. Operating temperatures range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Kemet CC05CG101G7303 technical specifications.
| Capacitance | 100pF |
| Voltage | 200VDC |
| Tolerance | 2% |
| Dielectric | CG |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 4.83mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.