This 0.0022uF ceramic capacitor has a rated voltage of 50VDC and a tolerance of 2%. It features a C0G dielectric and is suitable for use in applications with operating temperatures ranging from -55°C to 125°C. The capacitor is mounted through a hole and has a radial termination style. It is a multilayer ceramic (MLCC) capacitor with a molded case style and a terminal pitch of 5.08mm.
Kemet CC05CG222G7301 technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 4.83mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.