Multilayer Ceramic Capacitor (MLCC) with 100pF capacitance and 200V DC rating. Features C0G dielectric for stable performance, 5% tolerance, and a 0.1% failure rate. Designed with a radial package, 5.08mm lead pitch, and formed leads for through-hole mounting. Operates across a wide temperature range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Kemet CCR05CG101JP technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Depth | 2.29mm |
| Dielectric | C0G |
| Failure Rate | 0.1% |
| Features | Military |
| Height | 4.83mm |
| Height - Seated (Max) | 0.2inch |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Formed Leads |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-20, CCR05 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.29mm |
| RoHS | Not Compliant |
No datasheet is available for this part.