This 2.29mm x 4.83mm ceramic capacitor is rated for 100V DC and has a capacitance of 0.0013uF. It is designed for through hole mounting and has an operating temperature range of -55 to 125 degrees Celsius. The capacitor is a type of multilayer ceramic capacitor (MLCC) with a ceramic dielectric material.
Kemet CCR05CG132JS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.29 |
| Length | 4.83 |
| Capacitance | 0.0013 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 5.973 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.23.00.60 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet CCR05CG132JS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.