This 8.2pF ceramic capacitor is rated for 200VDC with a tolerance of 0.5pF. It is designed for through hole mounting in a molded case with a radial termination style. Operating temperature range is -55 to 125 degrees Celsius. The capacitor is suitable for standard applications and is not intended for microwave use.
Kemet CCR05CH8R2DS technical specifications.
| Capacitance | 8.2pF |
| Voltage | 200VDC |
| Tolerance | 0.5pF |
| Dielectric | CH |
| DC Rated Voltage | 200VDC |
| Technology | Standard |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 4.83mm |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.