This 2.5nF ceramic capacitor features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a width of 2.29mm and a length of 7.37mm. The capacitor is rated for a DC voltage of 200V and is designed for through-hole mounting.
Kemet CCR06CG132FMV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.29 |
| Length | 7.37 |
| Capacitance | 0.0013 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 7.37 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.23.00.60 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet CCR06CG132FMV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.