The CCR06CG132GRV ceramic capacitor from Kemet is a 2.5nF component with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 200V and is designed for through hole mounting. The capacitor measures 2.29mm in width and 7.37mm in length and height. It is a type of multilayer ceramic capacitor.
Kemet CCR06CG132GRV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.29 |
| Length | 7.37 |
| Capacitance | 0.0013 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 7.37 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.23.00.60 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet CCR06CG132GRV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.