This 2.29mm x 7.37mm multilayer ceramic capacitor has a capacitance of 0.0043uF and a DC rated voltage of 100V. It is designed for through hole mounting. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. The dimensions of the capacitor are 2.29mm in width and 7.37mm in height and length.
Kemet CCR06CG432JS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.29 |
| Length | 7.37 |
| Capacitance | 0.0043 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 7.37 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.23.00.60 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet CCR06CG432JS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.