This 4.7nF ceramic capacitor features a C0G dielectric and a radial package with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for through hole mounting and has a tolerance of 2%. The capacitor is RoHS non-compliant and is available in a bulk packaging quantity of 100. It is part of the CCR06 series, which is a military-grade series with a failure rate of 0.01%.
Checking distributor stock and pricing after the page loads.
Kemet CCR06CG472GR technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.29mm |
| Dielectric | C0G |
| Failure Rate | 0.01% |
| Features | Military |
| Height - Seated (Max) | 0.3inch |
| Lead Pitch | 0.2inch |
| Lead/Base Style | Straight |
| Length | 0.29inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-20/36, CCR06 |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Width | 0.09inch |
| RoHS | Not Compliant |
No datasheet is available for this part.