The CCR06CG472GRTR is a ceramic capacitor with a capacitance of 0.0047uF and a voltage rating of 100VDC. It has a tolerance of 2% and a dielectric of CG. The capacitor is designed for through hole mounting and has a molded case style with a radial termination style. It operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Kemet CCR06CG472GRTR technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | CG |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 7.37mm |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.