The CCR06CG752FS is a multilayer ceramic capacitor with a capacitance of 0.0075uF and a DC rated voltage of 50V. It is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. The capacitor is a type of ceramic capacitor and has a width and length of 2.29mm and 7.37mm respectively. It is rated to operate within a temperature range of -55 to 125 degrees Celsius.
Kemet CCR06CG752FS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.29 |
| Length | 7.37 |
| Capacitance | 0.0075 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 7.37 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.23.00.60 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet CCR06CG752FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.