Capacitor, Fixed, Ceramic Dielectric (Temperature Compensating), Established and Non-Established Reliability, Styles CCR06 and CC06
Kemet CCR06CG752KR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.29 |
| Length | 7.37 |
| Capacitance | 0.0075 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 7.37 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.23.00.60 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet CCR06CG752KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.