Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet CDR01BP101BJWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet CDR01BP101BJWR technical specifications.
| Capacitance | 100pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.27mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Length | 2.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 1.27mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet CDR01BP101BJWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.