1nF, 100V multilayer ceramic capacitor with X7R dielectric. Features a 10% tolerance and 0.1% failure rate, housed in an 0805 (2012 metric) surface mount package. Operating temperature range from -55°C to 125°C. Bulk packaged with 25000 units.
Kemet CDR01BX102BKUP technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.27mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Failure Rate | 0.1% |
| Features | Military |
| Length | 2.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 25000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55681, CDR01 |
| Thickness | 0.055inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.27mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet CDR01BX102BKUP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.