
Multilayer Ceramic Capacitor (MLCC) with 1nF capacitance and 100V DC rating. Features X7R dielectric, 10% tolerance, and 0.01% failure rate. Housed in an 0805 (2012 metric) surface mount package with a maximum operating temperature of 125°C. Designed for military applications with a bulk package quantity of 25000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet CDR01BX102BKUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.27mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Failure Rate | 0.01% |
| Features | Military |
| Length | 2.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 25000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55681, CDR01 |
| Thickness | 0.055inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.05inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet CDR01BX102BKUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.