The CDR01BX271BKSM is a multilayer ceramic capacitor with a capacitance of 0.00027uF and a DC rated voltage of 100V. It is available in an 0805 package type and has a maximum operating temperature of 125 degrees Celsius. The capacitor has a minimum operating temperature of -55 degrees Celsius and measures 1.27mm in width, 2.03mm in length, and 0.98mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet CDR01BX271BKSM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.03 |
| Manufacturer Series | CDR01 |
| Capacitance | 0.00027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | C(SIZE)P |
| Height | 0.98 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet CDR01BX271BKSM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.