The CDR02BP271BJUP is a 0.27uF ceramic capacitor from Kemet with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 100V and is part of the CDR02 series. The capacitor is a multilayer ceramic type with a package type of 1805 and dimensions of 1.27mm width, 4.57mm length, and 0.98mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet CDR02BP271BJUP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 4.57 |
| Manufacturer Series | CDR02 |
| Capacitance | 0.00027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | C(SIZE)P |
| Height | 0.98 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet CDR02BP271BJUP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.