Multilayer ceramic capacitor, 1nF capacitance, 100V DC rated voltage, 10% tolerance, X7R dielectric. Features a 0805 (2012 metric) surface mount case code with a 0.1% failure rate and a maximum operating temperature of 125°C. Designed for military applications with a -55°C minimum operating temperature. Packaged in bulk.
Kemet CDR31BX102BKSP technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Failure Rate | 0.1% |
| Features | Military |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 25000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55681, CDR31 |
| Thickness | 0.051inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.049inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet CDR31BX102BKSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.