The CDR31BX821BMYR is a ceramic capacitor with a capacitance of 0.00082uF and a DC rated voltage of 100V. It has a package type of 0805 and is part of the C(SIZE)N series. The capacitor is a multilayer ceramic type with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The physical dimensions of the capacitor are 1.25mm in width, 2mm in length, and 1.3mm in height.
Kemet CDR31BX821BMYR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | CDR31 |
| Capacitance | 0.00082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | C(SIZE)N |
| Height | 1.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet CDR31BX821BMYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.