This 0.00082uF ceramic capacitor is rated for 100V and has a maximum operating temperature of 125 degrees Celsius. It is a multilayer ceramic capacitor with a 0805 package type and measures 1.25mm in width, 2mm in length, and 1.3mm in height. The capacitor is part of the CDR31 series from Kemet and has a minimum operating temperature of -55 degrees Celsius.
Kemet CDR31BX821BMZM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | CDR31 |
| Capacitance | 0.00082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | C(SIZE)N |
| Height | 1.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet CDR31BX821BMZM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.