The CDR32BP2R2BBZP is a 2.2nF multilayer ceramic capacitor from Kemet with a rated voltage of 100V. It has a compact 1206 package and a height of 1.3mm. The capacitor operates within a temperature range of -55°C to 125°C. It is a ceramic capacitor with a capacitance of 2.2nF.
Kemet CDR32BP2R2BBZP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | CDR32 |
| Capacitance | 0.0000022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | C(SIZE)N |
| Height | 1.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet CDR32BP2R2BBZP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.