This is a multilayer ceramic capacitor with a capacitance of 0.0043 microfarads and a DC rated voltage of 100 volts. It has a width of 1.6 millimeters and a length of 3.2 millimeters. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a 2-terminal component with a 1206 package type.
Kemet CDR32BP4R3BDZM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | CDR32 |
| Capacitance | 0.0000043 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | C(SIZE)N |
| Height | 1.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet CDR32BP4R3BDZM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.