Kemet's CDR32 ceramic capacitor has a capacitance of 0.00082uF and a DC rated voltage of 100V. It is a multilayer ceramic capacitor with a 1206 package type. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It has a width of 1.6mm and a length of 3.2mm, with a height of 1.3mm.
Kemet CDR32BP821BKUM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | CDR32 |
| Capacitance | 0.00082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | C(SIZE)N |
| Height | 1.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet CDR32BP821BKUM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.