The CDR34BP512AFZR is a 0.0051uF ceramic capacitor from Kemet, rated for 50V DC. It has a 1812 package type and measures 3.2mm in width, 4.5mm in length, and 1.5mm in height. The capacitor operates within a temperature range of -55 to 125 degrees Celsius.
Kemet CDR34BP512AFZR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Manufacturer Series | CDR34 |
| Capacitance | 0.0051 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | C(SIZE)N |
| Height | 1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet CDR34BP512AFZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.