The CDR35 100V 0.0051uF CERAMIC CAPACITOR 1825 is a ceramic capacitor from Kemet with a capacitance of 0.0051uF and a DC rated voltage of 100V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is a part of the CDR35 series and has a package type of 1825. It measures 6.4mm in width, 4.5mm in length, and 1.5mm in height.
Kemet CDR35BP512BJZR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.4 |
| Length | 4.5 |
| Manufacturer Series | CDR35 |
| Capacitance | 0.0051 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | C(SIZE)N |
| Height | 1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet CDR35BP512BJZR to view detailed technical specifications.
No datasheet is available for this part.