The CDR35 ceramic capacitor has a capacitance of 0.0091uF and a DC rated voltage of 100V. It operates within a temperature range of -55 to 125C. The capacitor is a multilayer ceramic type with a package type of 1825.
Kemet CDR35BP912BJYS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.4 |
| Length | 4.5 |
| Manufacturer Series | CDR35 |
| Capacitance | 0.0091 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | C(SIZE)N |
| Height | 1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet CDR35BP912BJYS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.