
Kemet CER-ENG-KIT-07 technical specifications.
| Lead Free | Lead Free |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet CER-ENG-KIT-07 to view detailed technical specifications.
No datasheet is available for this part.