Cap Kit 100pF to 22000000pF 5%/10% 16VDC to 200VDC C0G/X7R Surface Mount 0603/0805/1206/1210 37 X 1 Capacitor
Checking distributor stock and pricing after the page loads.
| Capacitance Range | 100pF to 22000000pF |
| DC Rated Voltage | 200VDC |
| Tolerance | 5%|10% |
| Negative Capacitance Tolerance | -10% |
| Dielectric | C0G|X7R |
| Positive Capacitance Tolerance | 10% |
| Mounting | Surface Mount |
| Package/Case | 0603|0805|1206|1210 |
| Number of Capacitors | 37 X 1 |
| Associated Capacitor Family | C0603|C0805|C1206|C1210 |
| Associated Product Line | Capacitor Ceramic Multilayer |
| Associated Flag | Part List |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |