This ceramic capacitor kit from Kemet offers a capacitance range of 0.001uF to 4.7uF with a DC rated voltage of 250V and a tolerance of 10%. The dielectric is X7R, and the capacitors are mounted on the surface with a pad termination style. They are available in various package sizes, including 0402, 0603, 0805, 1206, 1210, and 1812.
Checking distributor stock and pricing after the page loads.
| Capacitance Range | 0.001uF to 4.7uF |
| DC Rated Voltage | 250VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| Dielectric | X7R |
| Positive Capacitance Tolerance | 10% |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0402|0603|0805|1206|1210|1812 |
| Associated Capacitor Family | C0402|C0603|C0805|C1206|C1210|C1812 |
| Associated Product Line | Capacitor Ceramic Multilayer |
| Associated Flag | Part List |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |