The CER ENG KIT 24 is a ceramic capacitor kit from Kemet, featuring a capacitance range of 270pF to 470000pF and a DC rated voltage of 200V with a tolerance of 5%. The capacitors are mounted using a surface mount technique and have a pad termination style. The kit is available in various package sizes, including 0402, 0603, 0805, 1206, 1210, 1812, and 2220. The capacitors are part of the C0402, C0603, C0805, C1206, C1210, C1812, and C2220 families and are associated with the Capacitor Ceramic Multilayer product line.
Kemet CER ENG KIT 24 technical specifications.
| Capacitance Range | 270pF to 470000pF |
| DC Rated Voltage | 200VDC |
| Tolerance | 5% |
| Negative Capacitance Tolerance | -5% |
| Dielectric | C0G |
| Positive Capacitance Tolerance | 5% |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0402|0603|0805|1206|1210|1812|2220 |
| Associated Capacitor Family | C0402|C0603|C0805|C1206|C1210|C1812|C2220 |
| Associated Product Line | Capacitor Ceramic Multilayer |
| Associated Flag | Part List |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.