Kemet CER ENG KIT 25 technical specifications.
| Capacitance Range | 1000pF to 560000pF |
| DC Rated Voltage | 1000VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| Dielectric | X7R |
| Positive Capacitance Tolerance | 10% |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0603|0805|1206|1210|1812|1825|2220|2225 |
| Associated Capacitor Family | C0603|C0805|C1206|C1210|C1812|C1825|C2220|C2225 |
| Associated Product Line | Capacitor Ceramic Multilayer |
| Associated Flag | Part List |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet CER ENG KIT 25 to view detailed technical specifications.
No datasheet is available for this part.