This ceramic multilayer capacitor kit from Kemet offers a wide range of capacitance values, spanning from 100 picofarads to 0.33 microfarads. The kit is designed to withstand a DC voltage of 3000 volts, with a tolerance of 10% for the specified capacitance values. The capacitors utilize an X7R dielectric material, which provides a stable capacitance over a wide range of temperatures. The kit is suitable for surface mount applications and is available in various package sizes, including 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225. This kit is part of Kemet's high voltage X7R dielectric capacitor family and can be used in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Capacitance Range | 100pF to 0.33uF |
| DC Rated Voltage | 3000VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| Dielectric | X7R |
| Positive Capacitance Tolerance | 10% |
| Mounting | Surface Mount |
| Package/Case | 0805|1206|1210|1808|1812|1825|2220|2225 |
| Associated Capacitor Family | High Voltage X7R Dielectric |
| Associated Product Line | Capacitor Ceramic Multilayer |
| Associated Flag | Part List |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |