Cap Kit 6.8pF to 4700pF 5% 500VDC to 3000VDC C0G Surface Mount 0805/1206/1210/1808/1812/2220 24 X 1 Capacitor
Checking distributor stock and pricing after the page loads.
| Capacitance Range | 6.8pF to 4700pF |
| DC Rated Voltage | 3000VDC |
| Tolerance | 5% |
| Negative Capacitance Tolerance | -5% |
| Dielectric | C0G |
| Positive Capacitance Tolerance | 5% |
| Mounting | Surface Mount |
| Package/Case | 0805|1206|1210|1808|1812|2220 |
| Number of Capacitors | 24 X 1 |
| Associated Capacitor Family | C0805|C1206|C1210|C1808|C1812|C2220 |
| Associated Product Line | Capacitor Ceramic Multilayer |
| Associated Flag | Part List |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |