Kemet CER ENG KIT 31 technical specifications.
| Capacitance Range | 10pF to 10000000pF |
| DC Rated Voltage | 200VDC |
| Tolerance | 1%|5%|10% |
| Negative Capacitance Tolerance | -10% |
| Dielectric | C0G|X5R|X7R |
| Positive Capacitance Tolerance | 10% |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 1206 |
| Number of Capacitors | 23 X 50 |
| Associated Capacitor Family | C1206 |
| Associated Product Line | Capacitor Ceramic Multilayer |
| Associated Flag | Part List |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet CER ENG KIT 31 to view detailed technical specifications.
No datasheet is available for this part.