Cap Kit 0.1pF to 100pF 0.1pF/0.25pF/5% 25VDC to 100VDC C0G Surface Mount 0402 41 X 1 Capacitor
Checking distributor stock and pricing after the page loads.
| Capacitance Range | 0.1pF to 100pF |
| DC Rated Voltage | 100VDC |
| Tolerance | 0.1pF|0.25pF|5% |
| Dielectric | C0G |
| Mounting | Surface Mount |
| Package/Case | 0402 |
| Number of Capacitors | 41 X 1 |
| Associated Capacitor Family | CBR |
| Associated Product Line | Capacitor Ceramic Multilayer |
| Associated Flag | Part List |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |