Cap Kit 0.3pF to 100pF 0.1pF/0.25pF/5% 250VDC to 500VDC C0G Surface Mount 0805 40 X 1 Capacitor
Checking distributor stock and pricing after the page loads.
| Capacitance Range | 0.3pF to 100pF |
| DC Rated Voltage | 500VDC |
| Tolerance | 0.1pF|0.25pF|5% |
| Dielectric | C0G |
| Mounting | Surface Mount |
| Package/Case | 0805 |
| Number of Capacitors | 40 X 1 |
| Associated Capacitor Family | CBR |
| Associated Product Line | Capacitor Ceramic Multilayer |
| Associated Flag | Part List |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |