Cap Kit 0.4pF to 2pF 0.1pF 250VDC C0G Surface Mount 0505 17 X 50 Capacitor
Checking distributor stock and pricing after the page loads.
| Capacitance Range | 0.4pF to 2pF |
| DC Rated Voltage | 250VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0505 |
| Number of Capacitors | 17 X 50 |
| Associated Capacitor Family | CBR |
| Associated Product Line | Capacitor Ceramic Multilayer |
| Associated Flag | Part List |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |