Kemet CER ENG KIT 38 technical specifications.
| Capacitance Range | 10pF to 100pF |
| DC Rated Voltage | 250VDC |
| Tolerance | 5% |
| Negative Capacitance Tolerance | -5% |
| Dielectric | C0G |
| Positive Capacitance Tolerance | 5% |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0505 |
| Number of Capacitors | 17 X 50 |
| Associated Capacitor Family | CBR |
| Associated Product Line | Capacitor Ceramic Multilayer |
| Associated Flag | Part List |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet CER ENG KIT 38 to view detailed technical specifications.
No datasheet is available for this part.