Cap Kit 0.001uF to 0.33uF 1%/2%/5% 10VDC to 50VDC U2J Surface Mount 0402/0603/0805/1206/1210 8 X 100/27 X 50 Capacitor
Checking distributor stock and pricing after the page loads.
| Capacitance Range | 0.001uF to 0.33uF |
| DC Rated Voltage | 50VDC |
| Tolerance | 1%|2%|5% |
| Negative Capacitance Tolerance | -5% |
| Dielectric | U2J |
| Positive Capacitance Tolerance | 5% |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0402|0603|0805|1206|1210 |
| Number of Capacitors | 8 X 100/27 X 50 |
| Associated Capacitor Family | C0402|C0603|C0805|C1206|C1210 |
| Associated Product Line | Capacitor Ceramic Multilayer |
| Associated Flag | Part List |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |