Kemet CERENGKIT04 technical specifications.
| Package/Case | 0805 |
| Dielectric | X7R |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Kemet CERENGKIT04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
